32.4V Clamp 6.17A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF20A

DigiKey Part Number
4878-SMF20ATR-ND - Tape & Reel (TR)
4878-SMF20ACT-ND - Cut Tape (CT)
4878-SMF20ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF20A
Description
TVS DIODE 20VWM 32.4VC SOD123FL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.4V Clamp 6.17A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SMF20A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.17A
Mfr
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
22.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
32.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,44400 Kč34,44 Kč
1002,14390 Kč214,39 Kč
5001,57360 Kč786,80 Kč
1 0001,38839 Kč1 388,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,15230 Kč3 456,90 Kč
6 0001,03310 Kč6 198,60 Kč
9 0000,97230 Kč8 750,70 Kč
15 0000,90389 Kč13 558,35 Kč
21 0000,86335 Kč18 130,35 Kč
30 0000,82393 Kč24 717,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč