
SMF18A | |
|---|---|
DigiKey Part Number | 4878-SMF18ATR-ND - Tape & Reel (TR) 4878-SMF18ACT-ND - Cut Tape (CT) 4878-SMF18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF18A |
Description | TVS DIODE 18VWM 29.2VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.85A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF18A Models |
Category | Current - Peak Pulse (10/1000µs) 6.85A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,42000 Kč | 34,20 Kč |
| 100 | 2,12930 Kč | 212,93 Kč |
| 500 | 1,56292 Kč | 781,46 Kč |
| 1 000 | 1,37897 Kč | 1 378,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34893 Kč | 4 046,79 Kč |
| 6 000 | 1,15477 Kč | 6 928,62 Kč |
| 9 000 | 0,96060 Kč | 8 645,40 Kč |
| 15 000 | 0,82379 Kč | 12 356,85 Kč |
| 21 000 | 0,80732 Kč | 16 953,72 Kč |
| 30 000 | 0,64652 Kč | 19 395,60 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |




