
SKL36 | |
|---|---|
DigiKey Part Number | 4878-SKL36TR-ND - Tape & Reel (TR) 4878-SKL36CT-ND - Cut Tape (CT) 4878-SKL36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKL36 |
Description | DIODE SCHOTTKY 60V 3A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SKL36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F (SMF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 100 | 4,01900 Kč | 401,90 Kč |
| 500 | 3,00608 Kč | 1 503,04 Kč |
| 1 000 | 2,67850 Kč | 2 678,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,26176 Kč | 6 785,28 Kč |
| 6 000 | 2,05154 Kč | 12 309,24 Kč |
| 9 000 | 1,94439 Kč | 17 499,51 Kč |
| 15 000 | 1,82393 Kč | 27 358,95 Kč |
| 21 000 | 1,75258 Kč | 36 804,18 Kč |
| 30 000 | 1,68322 Kč | 50 496,60 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

