Diode 60 V 3A Surface Mount SOD-123F (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKL36

DigiKey Part Number
4878-SKL36TR-ND - Tape & Reel (TR)
4878-SKL36CT-ND - Cut Tape (CT)
4878-SKL36DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKL36
Description
DIODE SCHOTTKY 60V 3A SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SOD-123F (SMF)
Datasheet
 Datasheet
EDA/CAD Models
SKL36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123F (SMF)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,36200 Kč63,62 Kč
1004,01900 Kč401,90 Kč
5003,00608 Kč1 503,04 Kč
1 0002,67850 Kč2 678,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,26176 Kč6 785,28 Kč
6 0002,05154 Kč12 309,24 Kč
9 0001,94439 Kč17 499,51 Kč
15 0001,82393 Kč27 358,95 Kč
21 0001,75258 Kč36 804,18 Kč
30 0001,68322 Kč50 496,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč