
SKL34-AQ | |
|---|---|
DigiKey Part Number | 4878-SKL34-AQ-ND |
Manufacturer | |
Manufacturer Product Number | SKL34-AQ |
Description | DIODE SCHOTTKY 40V 3A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SKL34-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 100 | 4,15130 Kč | 415,13 Kč |
| 500 | 3,11568 Kč | 1 557,84 Kč |
| 1 000 | 2,78119 Kč | 2 781,19 Kč |
| 3 000 | 2,35577 Kč | 7 067,31 Kč |
| 6 000 | 2,14127 Kč | 12 847,62 Kč |
| 12 000 | 1,96079 Kč | 23 529,48 Kč |
| 51 000 | 1,67126 Kč | 85 234,26 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

