cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKL33

DigiKey Part Number
4878-SKL33TR-ND - Tape & Reel (TR)
4878-SKL33CT-ND - Cut Tape (CT)
4878-SKL33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKL33
Description
DIODE SCHOTTKY 30V 3A SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount SOD-123F (SMF)
Datasheet
 Datasheet
EDA/CAD Models
SKL33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123F (SMF)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 641
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,21000 Kč10,21 Kč
106,56100 Kč65,61 Kč
1003,96390 Kč396,39 Kč
5003,82230 Kč1 911,15 Kč
1 0003,64400 Kč3 644,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,45164 Kč4 354,92 Kč
6 0001,40603 Kč8 436,18 Kč
Manufacturers Standard Package
Unit Price without VAT:10,21000 Kč
Unit Price with VAT:12,35410 Kč