
SKL18 | |
|---|---|
DigiKey Part Number | 4878-SKL18CT-ND - Cut Tape (CT) 4878-SKL18DKR-ND - Digi-Reel® 4878-SKL18TR-ND |
Manufacturer | |
Manufacturer Product Number | SKL18 |
Description | DIODE SCHOTTKY 80V 1A SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SKL18 Models |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 200 µA @ 80 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,43900 Kč | 14,39 Kč |
| 25 | 1,25120 Kč | 31,28 Kč |
| 100 | 1,04900 Kč | 104,90 Kč |
| 250 | 0,95436 Kč | 238,59 Kč |
| 500 | 0,89678 Kč | 448,39 Kč |
| 1 000 | 0,84924 Kč | 849,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21845 Kč | 3 655,35 Kč |
| 6 000 | 1,09359 Kč | 6 561,54 Kč |
| 9 000 | 1,02987 Kč | 9 268,83 Kč |
| 15 000 | 0,95820 Kč | 14 373,00 Kč |
| 21 000 | 0,91575 Kč | 19 230,75 Kč |
| 30 000 | 0,87446 Kč | 26 233,80 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


