
SKL14 | |
|---|---|
DigiKey Part Number | 4878-SKL14TR-ND - Tape & Reel (TR) 4878-SKL14CT-ND - Cut Tape (CT) 4878-SKL14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKL14 |
Description | DIODE SCHOTTKY 40V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SKL14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 100 | 3,58860 Kč | 358,86 Kč |
| 500 | 3,02414 Kč | 1 512,07 Kč |
| 1 000 | 2,46097 Kč | 2 460,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89074 Kč | 2 672,22 Kč |
| 6 000 | 0,78743 Kč | 4 724,58 Kč |
| 9 000 | 0,73582 Kč | 6 622,38 Kč |
| 15 000 | 0,72033 Kč | 10 804,95 Kč |
| 21 000 | 0,71764 Kč | 15 070,44 Kč |
| 30 000 | 0,70411 Kč | 21 123,30 Kč |
| 75 000 | 0,69828 Kč | 52 371,00 Kč |
| 150 000 | 0,67847 Kč | 101 770,50 Kč |
| 300 000 | 0,65222 Kč | 195 666,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


