Diode 60 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK56SMC

DigiKey Part Number
4878-SK56SMCTR-ND - Tape & Reel (TR)
4878-SK56SMCCT-ND - Cut Tape (CT)
4878-SK56SMCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK56SMC
Description
DIODE SCHOTTKY 60V 5A DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SK56SMC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 171
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,71900 Kč67,19 Kč
1004,25210 Kč425,21 Kč
5003,18666 Kč1 593,33 Kč
1 0002,84229 Kč2 842,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,40378 Kč7 211,34 Kč
6 0002,18274 Kč13 096,44 Kč
9 0002,07005 Kč18 630,45 Kč
15 0001,94339 Kč29 150,85 Kč
21 0001,86836 Kč39 235,56 Kč
30 0001,79544 Kč53 863,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč