
SK3H15SMB | |
|---|---|
DigiKey Part Number | 4878-SK3H15SMBTR-ND - Tape & Reel (TR) 4878-SK3H15SMBCT-ND - Cut Tape (CT) 4878-SK3H15SMBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK3H15SMB |
Description | DIODE SCHOTTKY 150V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK3H15SMB Models |
Category | Voltage - Forward (Vf) (Max) @ If 820 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 150 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 100 | 5,35870 Kč | 535,87 Kč |
| 500 | 4,04716 Kč | 2 023,58 Kč |
| 1 000 | 3,62404 Kč | 3 624,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08559 Kč | 9 256,77 Kč |
| 6 000 | 2,81419 Kč | 16 885,14 Kč |
| 9 000 | 2,67589 Kč | 24 083,01 Kč |
| 15 000 | 2,52046 Kč | 37 806,90 Kč |
| 21 000 | 2,42842 Kč | 50 996,82 Kč |
| 30 000 | 2,33895 Kč | 70 168,50 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

