


SK38SMB | |
|---|---|
DigiKey Part Number | 4878-SK38SMBTR-ND - Tape & Reel (TR) 4878-SK38SMBCT-ND - Cut Tape (CT) 4878-SK38SMBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK38SMB |
Description | DIODE SCHOTTKY 80V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK38SMB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 80 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 100 | 4,12610 Kč | 412,61 Kč |
| 500 | 3,09594 Kč | 1 547,97 Kč |
| 1 000 | 2,76355 Kč | 2 763,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,34037 Kč | 7 021,11 Kč |
| 6 000 | 2,12703 Kč | 12 762,18 Kč |
| 9 000 | 2,01826 Kč | 18 164,34 Kč |
| 15 000 | 1,89604 Kč | 28 440,60 Kč |
| 21 000 | 1,82364 Kč | 38 296,44 Kč |
| 30 000 | 1,75326 Kč | 52 597,80 Kč |
| 75 000 | 1,60897 Kč | 120 672,75 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |




