Diode 80 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK38

DigiKey Part Number
4878-SK38TR-ND - Tape & Reel (TR)
4878-SK38CT-ND - Cut Tape (CT)
4878-SK38DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK38
Description
DIODE SCHOTTKY 80V 3A DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 80 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SK38 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
8 µA @ 80 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 884
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
107,11200 Kč71,12 Kč
1004,52150 Kč452,15 Kč
5003,39610 Kč1 698,05 Kč
1 0003,03260 Kč3 032,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,56981 Kč7 709,43 Kč
6 0002,33651 Kč14 019,06 Kč
9 0002,21761 Kč19 958,49 Kč
15 0002,08394 Kč31 259,10 Kč
21 0002,00478 Kč42 100,38 Kč
30 0001,92782 Kč57 834,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč