
SK38 | |
|---|---|
DigiKey Part Number | 4878-SK38TR-ND - Tape & Reel (TR) 4878-SK38CT-ND - Cut Tape (CT) 4878-SK38DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK38 |
Description | DIODE SCHOTTKY 80V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK38 Models |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 8 µA @ 80 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,11200 Kč | 71,12 Kč |
| 100 | 4,52150 Kč | 452,15 Kč |
| 500 | 3,39610 Kč | 1 698,05 Kč |
| 1 000 | 3,03260 Kč | 3 032,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,56981 Kč | 7 709,43 Kč |
| 6 000 | 2,33651 Kč | 14 019,06 Kč |
| 9 000 | 2,21761 Kč | 19 958,49 Kč |
| 15 000 | 2,08394 Kč | 31 259,10 Kč |
| 21 000 | 2,00478 Kč | 42 100,38 Kč |
| 30 000 | 1,92782 Kč | 57 834,60 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |

