
SK34SMB | |
|---|---|
DigiKey Part Number | 4878-SK34SMBTR-ND - Tape & Reel (TR) 4878-SK34SMBCT-ND - Cut Tape (CT) 4878-SK34SMBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34SMB |
Description | DIODE SCHOTTKY 40V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK34SMB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 100 | 4,14710 Kč | 414,71 Kč |
| 500 | 3,10518 Kč | 1 552,59 Kč |
| 1 000 | 2,76838 Kč | 2 768,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,33974 Kč | 7 019,22 Kč |
| 6 000 | 2,12356 Kč | 12 741,36 Kč |
| 9 000 | 2,01338 Kč | 18 120,42 Kč |
| 15 000 | 1,88950 Kč | 28 342,50 Kč |
| 21 000 | 1,81612 Kč | 38 138,52 Kč |
| 30 000 | 1,74479 Kč | 52 343,70 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

