1.5SMC220A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK34-AQ

DigiKey Part Number
4878-SK34-AQTR-ND - Tape & Reel (TR)
4878-SK34-AQCT-ND - Cut Tape (CT)
4878-SK34-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK34-AQ
Description
DIODE SCHOTTKY 40V 3A DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SK34-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 802
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,19000 Kč10,19 Kč
107,07400 Kč70,74 Kč
1004,91230 Kč491,23 Kč
5003,70930 Kč1 854,65 Kč
1 0003,32147 Kč3 321,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,03836 Kč6 115,08 Kč
6 0002,03639 Kč12 218,34 Kč
Manufacturers Standard Package
Unit Price without VAT:10,19000 Kč
Unit Price with VAT:12,32990 Kč