
SK310SMB | |
|---|---|
DigiKey Part Number | 4878-SK310SMBTR-ND - Tape & Reel (TR) 4878-SK310SMBCT-ND - Cut Tape (CT) 4878-SK310SMBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK310SMB |
Description | DIODE SCHOTTKY 100V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK310SMB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 100 | 4,58600 Kč | 458,60 Kč |
| 500 | 3,44452 Kč | 1 722,26 Kč |
| 1 000 | 3,07600 Kč | 3 076,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60725 Kč | 7 821,75 Kč |
| 6 000 | 2,37085 Kč | 14 225,10 Kč |
| 9 000 | 2,25038 Kč | 20 253,42 Kč |
| 15 000 | 2,11496 Kč | 31 724,40 Kč |
| 21 000 | 2,03476 Kč | 42 729,96 Kč |
| 30 000 | 1,95679 Kč | 58 703,70 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

