Diode 100 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK310SMB

DigiKey Part Number
4878-SK310SMBTR-ND - Tape & Reel (TR)
4878-SK310SMBCT-ND - Cut Tape (CT)
4878-SK310SMBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK310SMB
Description
DIODE SCHOTTKY 100V 3A DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SK310SMB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 837
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,22300 Kč72,23 Kč
1004,58600 Kč458,60 Kč
5003,44452 Kč1 722,26 Kč
1 0003,07600 Kč3 076,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,60725 Kč7 821,75 Kč
6 0002,37085 Kč14 225,10 Kč
9 0002,25038 Kč20 253,42 Kč
15 0002,11496 Kč31 724,40 Kč
21 0002,03476 Kč42 729,96 Kč
30 0001,95679 Kč58 703,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč