Diode 40 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK14-AQ

DigiKey Part Number
4878-SK14-AQTR-ND - Tape & Reel (TR)
4878-SK14-AQCT-ND - Cut Tape (CT)
4878-SK14-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK14-AQ
Description
DIODE SCHOTTKY 40V 1A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SK14-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 341
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,59900 Kč45,99 Kč
1002,87670 Kč287,67 Kč
5002,12836 Kč1 064,18 Kč
1 0001,88625 Kč1 886,25 Kč
2 0001,68205 Kč3 364,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,37758 Kč10 331,85 Kč
15 0001,25364 Kč18 804,60 Kč
22 5001,19047 Kč26 785,57 Kč
37 5001,11947 Kč41 980,12 Kč
52 5001,07742 Kč56 564,55 Kč
75 0001,03654 Kč77 740,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč