
SI02C120SMA | |
|---|---|
DigiKey Part Number | 4878-SI02C120SMATR-ND - Tape & Reel (TR) 4878-SI02C120SMACT-ND - Cut Tape (CT) 4878-SI02C120SMADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI02C120SMA |
Description | SIC SCHOTTKY, SMA, 1200V, 2A, 17 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 2 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1200 V | |
Capacitance @ Vr, F | 112pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,23700 Kč | 142,37 Kč |
| 100 | 9,31680 Kč | 931,68 Kč |
| 500 | 7,20442 Kč | 3 602,21 Kč |
| 1 000 | 6,52366 Kč | 6 523,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,65910 Kč | 16 977,30 Kč |
| 6 000 | 5,22371 Kč | 31 342,26 Kč |
| 9 000 | 5,00196 Kč | 45 017,64 Kč |
| 15 000 | 4,75276 Kč | 71 291,40 Kč |
| 21 000 | 4,70880 Kč | 98 884,80 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



