
SGL1-40 | |
|---|---|
DigiKey Part Number | 4878-SGL1-40TR-ND - Tape & Reel (TR) 4878-SGL1-40CT-ND - Cut Tape (CT) 4878-SGL1-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGL1-40 |
Description | DIODE SCHOTTKY 40V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | SGL1-40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 100 | 2,87460 Kč | 287,46 Kč |
| 500 | 2,13172 Kč | 1 065,86 Kč |
| 1 000 | 1,89150 Kč | 1 891,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,99673 Kč | 2 491,82 Kč |
| 5 000 | 0,98951 Kč | 4 947,55 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



