
SDB14HS | |
|---|---|
DigiKey Part Number | 4878-SDB14HSTR-ND - Tape & Reel (TR) 4878-SDB14HSCT-ND - Cut Tape (CT) 4878-SDB14HSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDB14HS |
Description | DIODE SCHOTTKY 40V 1A SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PowerSOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SDB14HS Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package PowerSOD-323 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 700 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 100 | 2,22580 Kč | 222,58 Kč |
| 500 | 1,63532 Kč | 817,66 Kč |
| 1 000 | 1,44382 Kč | 1 443,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,19948 Kč | 3 598,44 Kč |
| 6 000 | 1,07615 Kč | 6 456,90 Kč |
| 9 000 | 1,01320 Kč | 9 118,80 Kč |
| 15 000 | 0,94242 Kč | 14 136,30 Kč |
| 21 000 | 0,90047 Kč | 18 909,87 Kč |
| 30 000 | 0,85969 Kč | 25 790,70 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

