Diode 30 V 350mA Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 350mA Surface Mount SOD-123F
BZT52B5V1-AQ

SD103BW

DigiKey Part Number
4878-SD103BWTR-ND - Tape & Reel (TR)
4878-SD103BWCT-ND - Cut Tape (CT)
4878-SD103BWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103BW
Description
DIODE SCHOTTKY 30V 350MA SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 30 V 350mA Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SD103BW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 20 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 464
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,49900 Kč24,99 Kč
1001,54130 Kč154,13 Kč
5001,12172 Kč560,86 Kč
1 0000,98523 Kč985,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,81101 Kč2 433,03 Kč
6 0000,72293 Kč4 337,58 Kč
9 0000,67796 Kč6 101,64 Kč
15 0000,62736 Kč9 410,40 Kč
21 0000,59737 Kč12 544,77 Kč
30 0000,56820 Kč17 046,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč