
SBCT20100 | |
|---|---|
DigiKey Part Number | 4878-SBCT20100-ND |
Manufacturer | |
Manufacturer Product Number | SBCT20100 |
Description | DIODE ARR SCHOT 100V 10A TO220AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBCT20100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 50 | 17,44940 Kč | 872,47 Kč |
| 100 | 15,55950 Kč | 1 555,95 Kč |
| 500 | 12,24310 Kč | 6 121,55 Kč |
| 1 000 | 11,17556 Kč | 11 175,56 Kč |
| 2 000 | 10,27768 Kč | 20 555,36 Kč |
| 5 000 | 9,30619 Kč | 46 530,95 Kč |
| 10 000 | 8,70609 Kč | 87 060,90 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

