
SB860-3G | |
|---|---|
DigiKey Part Number | 4878-SB860-3GCT-ND - Cut Tape (CT) 4878-SB860-3GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB860-3G |
Description | DIODE SCHOTTKY 60V 8A AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | SB860-3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 100 | 6,76560 Kč | 676,56 Kč |
| 500 | 5,16718 Kč | 2 583,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 4,73967 Kč | 5 924,59 Kč |
| 2 500 | 3,21270 Kč | 8 031,75 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


