Diode 100 V 8A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB8100

DigiKey Part Number
4878-SB8100CT-ND - Cut Tape (CT)
4878-SB8100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB8100
Description
DIODE SCHOTTKY 100V 8A AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 100 V 8A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
SB8100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
830 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 210
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1011,04500 Kč110,45 Kč
1007,41860 Kč741,86 Kč
5005,68668 Kč2 843,34 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 2505,50886 Kč6 886,08 Kč
2 5003,61166 Kč9 029,15 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč