
SB530 | |
|---|---|
DigiKey Part Number | 4878-SB530CT-ND - Cut Tape (CT) 4878-SB530TB-ND |
Manufacturer | |
Manufacturer Product Number | SB530 |
Description | DIODE SCHOTTKY 30V 5A DO201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | SB530 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,11500 Kč | 71,15 Kč |
| 100 | 5,63720 Kč | 563,72 Kč |
| 500 | 4,28200 Kč | 2 141,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 3,91778 Kč | 6 660,23 Kč |
| 3 400 | 2,77860 Kč | 9 447,24 Kč |
| 5 100 | 2,62353 Kč | 13 380,00 Kč |
| 8 500 | 2,57162 Kč | 21 858,77 Kč |
| 11 900 | 2,56345 Kč | 30 505,06 Kč |
| 17 000 | 2,43917 Kč | 41 465,89 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |



