
SB360 | |
|---|---|
DigiKey Part Number | 4878-SB360CT-ND - Cut Tape (CT) 4878-SB360TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB360 |
Description | DIODE SCHOTTKY 60V 3A DO201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | SB360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 7,26200 Kč | 72,62 Kč |
| 100 | 5,33200 Kč | 533,20 Kč |
| 500 | 4,11864 Kč | 2 059,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 3,73031 Kč | 6 341,53 Kč |
| 3 400 | 2,88385 Kč | 9 805,09 Kč |
| 5 100 | 2,70332 Kč | 13 786,93 Kč |
| 8 500 | 2,36149 Kč | 20 072,66 Kč |
| 11 900 | 2,35378 Kč | 28 009,98 Kč |
| 17 000 | 2,34618 Kč | 39 885,06 Kč |
| 42 500 | 2,32327 Kč | 98 738,97 Kč |
| 85 000 | 2,32076 Kč | 197 264,60 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |





