
SB1540-3G | |
|---|---|
DigiKey Part Number | 4878-SB1540-3GCT-ND - Cut Tape (CT) 4878-SB1540-3GTB-ND |
Manufacturer | |
Manufacturer Product Number | SB1540-3G |
Description | DIODE SCHOTTKY 40V 15A AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 15A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | SB1540-3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 12,29300 Kč | 122,93 Kč |
| 100 | 10,01560 Kč | 1 001,56 Kč |
| 500 | 7,76576 Kč | 3 882,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 7,66894 Kč | 9 586,17 Kč |
| 2 500 | 5,16778 Kč | 12 919,45 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |



