
SB1240-3G | |
|---|---|
DigiKey Part Number | 4878-SB1240-3GCT-ND - Cut Tape (CT) 4878-SB1240-3GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB1240-3G |
Description | DIODE SCHOTTKY 40V 12A DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 12A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | SB1240-3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 100 | 9,15720 Kč | 915,72 Kč |
| 500 | 7,07548 Kč | 3 537,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 4,79298 Kč | 8 148,07 Kč |
| 3 400 | 4,74555 Kč | 16 134,87 Kč |
| 5 100 | 4,60490 Kč | 23 484,99 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |



