Diode 20 V 1A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB120

DigiKey Part Number
4878-SB120CT-ND - Cut Tape (CT)
4878-SB120TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB120
Description
DIODE SCHOTTKY 20V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SB120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
DO-204AC (DO-15)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 565
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 $0,28 $
100,17100 $1,71 $
1000,10670 $10,67 $
5000,07836 $39,18 $
1 0000,06919 $69,19 $
2 0000,06145 $122,90 $
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0000,05492 $219,68 $
8 0000,04942 $395,36 $
12 0000,04661 $559,32 $
20 0000,04346 $869,20 $
28 0000,04159 $1 164,52 $
40 0000,03977 $1 590,80 $
Manufacturers Standard Package
Unit Price without VAT:0,28000 $
Unit Price with VAT:0,33880 $