Bridge Rectifier Single Phase Standard 160 V Surface Mount TO-269AA MINIDIL SLIM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S80

DigiKey Part Number
4878-S80TR-ND - Tape & Reel (TR)
4878-S80CT-ND - Cut Tape (CT)
4878-S80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S80
Description
BRIDGE RECT 1P 160V 0.8A TO269AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 160 V Surface Mount TO-269AA MINIDIL SLIM
Datasheet
 Datasheet
EDA/CAD Models
S80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
800 mA
Manufacturer
Diotec Semiconductor
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 800 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 160 V
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-269AA, 4-BESOP
Voltage - Peak Reverse (Max)
160 V
Supplier Device Package
TO-269AA MINIDIL SLIM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 388
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,87900 Kč58,79 Kč
1003,71240 Kč371,24 Kč
5002,76964 Kč1 384,82 Kč
1 0002,46454 Kč2 464,54 Kč
2 0002,20752 Kč4 415,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,92883 Kč9 644,15 Kč
10 0001,75640 Kč17 564,00 Kč
15 0001,66852 Kč25 027,80 Kč
25 0001,56973 Kč39 243,25 Kč
35 0001,51122 Kč52 892,70 Kč
50 0001,45436 Kč72 718,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč