
S5Y-AQ | |
|---|---|
DigiKey Part Number | 4878-S5Y-AQCT-ND - Cut Tape (CT) 4878-S5Y-AQDKR-ND - Digi-Reel® 4878-S5Y-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | S5Y-AQ |
Description | DIODE STANDARD 2000V 8A DO214AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S5Y-AQ Models |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 2000 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 2000 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A | Operating Temperature - Junction -50°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 25 | 9,57520 Kč | 239,38 Kč |
| 100 | 8,38450 Kč | 838,45 Kč |
| 250 | 7,81376 Kč | 1 953,44 Kč |
| 500 | 7,46982 Kč | 3 734,91 Kč |
| 1 000 | 7,18699 Kč | 7 186,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,50972 Kč | 22 529,16 Kč |
| 6 000 | 6,95657 Kč | 41 739,42 Kč |
| 9 000 | 6,67480 Kč | 60 073,20 Kč |
| 15 000 | 6,35831 Kč | 95 374,65 Kč |
| 21 000 | 6,17090 Kč | 129 588,90 Kč |
| 30 000 | 6,01593 Kč | 180 477,90 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


