Diode 1800 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5X-AQ

DigiKey Part Number
4878-S5X-AQTR-ND - Tape & Reel (TR)
4878-S5X-AQCT-ND - Cut Tape (CT)
4878-S5X-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5X-AQ
Description
S5X-AQ
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 1800 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S5X-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1800 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 1800 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,26200 Kč62,62 Kč
255,58440 Kč139,61 Kč
1004,83930 Kč483,93 Kč
2504,48324 Kč1 120,81 Kč
5004,26890 Kč2 134,45 Kč
1 0004,09234 Kč4 092,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,24776 Kč12 743,28 Kč
6 0003,90290 Kč23 417,40 Kč
9 0003,72722 Kč33 544,98 Kč
15 0003,52982 Kč52 947,30 Kč
21 0003,41293 Kč71 671,53 Kč
30 0003,35177 Kč100 553,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč