Bridge Rectifier Single Phase Standard 1 kV Surface Mount TO-269AA MINIDIL SLIM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S500

DigiKey Part Number
4878-S500TR-ND - Tape & Reel (TR)
4878-S500CT-ND - Cut Tape (CT)
4878-S500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S500
Description
BRIDGE RECT 1P 1KV 800MA TO269AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount TO-269AA MINIDIL SLIM
Datasheet
 Datasheet
EDA/CAD Models
S500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
800 mA
Manufacturer
Diotec Semiconductor
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 800 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-269AA, 4-BESOP
Voltage - Peak Reverse (Max)
1 kV
Supplier Device Package
TO-269AA MINIDIL SLIM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 670
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,09700 Kč70,97 Kč
1004,49780 Kč449,78 Kč
5003,37732 Kč1 688,66 Kč
1 0003,01510 Kč3 015,10 Kč
2 0002,70990 Kč5 419,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,37907 Kč11 895,35 Kč
10 0002,17445 Kč21 744,50 Kč
15 0002,07016 Kč31 052,40 Kč
25 0001,95297 Kč48 824,25 Kč
35 0001,88357 Kč65 924,95 Kč
50 0001,81613 Kč90 806,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč