


S3W | |
---|---|
DigiKey Part Number | 4878-S3WTR-ND - Tape & Reel (TR) 4878-S3WCT-ND - Cut Tape (CT) 4878-S3WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3W |
Description | DIODE STANDARD 1600V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,79000 Kč | 14,79 Kč |
10 | 10,37300 Kč | 103,73 Kč |
100 | 7,17800 Kč | 717,80 Kč |
500 | 5,49662 Kč | 2 748,31 Kč |
1 000 | 4,95462 Kč | 4 954,62 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,87105 Kč | 11 613,15 Kč |
6 000 | 3,66608 Kč | 21 996,48 Kč |
9 000 | 3,50044 Kč | 31 503,96 Kč |
15 000 | 3,45275 Kč | 51 791,25 Kč |
21 000 | 3,42569 Kč | 71 939,49 Kč |
30 000 | 3,35884 Kč | 100 765,20 Kč |
Unit Price without VAT: | 14,79000 Kč |
---|---|
Unit Price with VAT: | 17,89590 Kč |