
S3M | |
|---|---|
DigiKey Part Number | 4878-S3MTR-ND - Tape & Reel (TR) 4878-S3MCT-ND - Cut Tape (CT) 4878-S3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3M |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 100 | 2,60380 Kč | 260,38 Kč |
| 500 | 2,25686 Kč | 1 128,43 Kč |
| 1 000 | 1,61055 Kč | 1 610,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91194 Kč | 2 735,82 Kč |
| 6 000 | 0,83992 Kč | 5 039,52 Kč |
| 9 000 | 0,82382 Kč | 7 414,38 Kč |
| 15 000 | 0,81887 Kč | 12 283,05 Kč |
| 150 000 | 0,76789 Kč | 115 183,50 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |




