do-214ab-smc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3G-AQ

DigiKey Part Number
4878-S3G-AQTR-ND - Tape & Reel (TR)
4878-S3G-AQCT-ND - Cut Tape (CT)
4878-S3G-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3G-AQ
Description
DIODE STANDARD 400V 3A DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S3G-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,16000 Kč11,16 Kč
106,84100 Kč68,41 Kč
1004,35100 Kč435,10 Kč
5003,27074 Kč1 635,37 Kč
1 0002,92216 Kč2 922,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,47829 Kč7 434,87 Kč
6 0002,25456 Kč13 527,36 Kč
9 0002,14053 Kč19 264,77 Kč
15 0002,01235 Kč30 185,25 Kč
21 0001,93644 Kč40 665,24 Kč
30 0001,86264 Kč55 879,20 Kč
75 0001,72610 Kč129 457,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,16000 Kč
Unit Price with VAT:13,50360 Kč