


S2J | |
|---|---|
DigiKey Part Number | 4878-S2JTR-ND - Tape & Reel (TR) 4878-S2JCT-ND - Cut Tape (CT) 4878-S2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2J |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2J Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2J-AQ | Diotec Semiconductor | 2 330 | 4878-S2J-AQCT-ND | 2,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,92000 Kč | 29,20 Kč |
| 100 | 1,81440 Kč | 181,44 Kč |
| 500 | 1,32516 Kč | 662,58 Kč |
| 1 000 | 1,16666 Kč | 1 166,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96443 Kč | 2 893,29 Kč |
| 6 000 | 0,86217 Kč | 5 173,02 Kč |
| 9 000 | 0,81000 Kč | 7 290,00 Kč |
| 15 000 | 0,75130 Kč | 11 269,50 Kč |
| 21 000 | 0,71652 Kč | 15 046,92 Kč |
| 30 000 | 0,68269 Kč | 20 480,70 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

