
S250 | |
|---|---|
DigiKey Part Number | 4878-S250TR-ND - Tape & Reel (TR) 4878-S250CT-ND - Cut Tape (CT) 4878-S250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S250 |
Description | BRIDGE RECT 1P 600V 0.8A TO269AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount TO-269AA MINIDIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | S250 Models |
Category | Current - Average Rectified (Io) 800 mA |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 800 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-269AA, 4-BESOP |
Voltage - Peak Reverse (Max) 600 V | Supplier Device Package TO-269AA MINIDIL SLIM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 100 | 4,01900 Kč | 401,90 Kč |
| 500 | 3,00608 Kč | 1 503,04 Kč |
| 1 000 | 2,67850 Kč | 2 678,50 Kč |
| 2 000 | 2,40259 Kč | 4 805,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,10337 Kč | 10 516,85 Kč |
| 10 000 | 1,91827 Kč | 19 182,70 Kč |
| 15 000 | 1,82393 Kč | 27 358,95 Kč |
| 25 000 | 1,71790 Kč | 42 947,50 Kč |
| 35 000 | 1,65510 Kč | 57 928,50 Kč |
| 50 000 | 1,59408 Kč | 79 704,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


