Bridge Rectifier Single Phase Standard 600 V Surface Mount TO-269AA MINIDIL SLIM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S250

DigiKey Part Number
4878-S250TR-ND - Tape & Reel (TR)
4878-S250CT-ND - Cut Tape (CT)
4878-S250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S250
Description
BRIDGE RECT 1P 600V 0.8A TO269AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount TO-269AA MINIDIL SLIM
Datasheet
 Datasheet
EDA/CAD Models
S250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
800 mA
Manufacturer
Diotec Semiconductor
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 800 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-269AA, 4-BESOP
Voltage - Peak Reverse (Max)
600 V
Supplier Device Package
TO-269AA MINIDIL SLIM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 423
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,36200 Kč63,62 Kč
1004,01900 Kč401,90 Kč
5003,00608 Kč1 503,04 Kč
1 0002,67850 Kč2 678,50 Kč
2 0002,40259 Kč4 805,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,10337 Kč10 516,85 Kč
10 0001,91827 Kč19 182,70 Kč
15 0001,82393 Kč27 358,95 Kč
25 0001,71790 Kč42 947,50 Kč
35 0001,65510 Kč57 928,50 Kč
50 0001,59408 Kč79 704,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč