


S1W | |
|---|---|
DigiKey Part Number | 4878-S1WTR-ND - Tape & Reel (TR) 4878-S1WCT-ND - Cut Tape (CT) 4878-S1WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W |
Description | DIODE STANDARD 1600V 1A DO214AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 100 | 3,38490 Kč | 338,49 Kč |
| 500 | 2,68942 Kč | 1 344,71 Kč |
| 1 000 | 2,24490 Kč | 2 244,90 Kč |
| 2 000 | 2,01014 Kč | 4 020,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,52697 Kč | 11 452,27 Kč |
| 15 000 | 1,43836 Kč | 21 575,40 Kč |
| 22 500 | 1,42450 Kč | 32 051,25 Kč |
| 37 500 | 1,36402 Kč | 51 150,75 Kč |
| 52 500 | 1,31575 Kč | 69 076,88 Kč |
| 75 000 | 1,26884 Kč | 95 163,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


