


S1B-AQ | |
|---|---|
DigiKey Part Number | 4878-S1B-AQTR-ND - Tape & Reel (TR) 4878-S1B-AQCT-ND - Cut Tape (CT) 4878-S1B-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1B-AQ |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1B-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 100 | 1,39220 Kč | 139,22 Kč |
| 500 | 1,01210 Kč | 506,05 Kč |
| 1 000 | 0,71687 Kč | 716,87 Kč |
| 2 000 | 0,60663 Kč | 1 213,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,44538 Kč | 3 340,35 Kč |
| 15 000 | 0,41996 Kč | 6 299,40 Kč |
| 22 500 | 0,41935 Kč | 9 435,38 Kč |
| 37 500 | 0,40721 Kč | 15 270,38 Kč |
| 375 000 | 0,37872 Kč | 142 020,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

