
S125 | |
|---|---|
DigiKey Part Number | 4878-S125TR-ND - Tape & Reel (TR) 4878-S125CT-ND - Cut Tape (CT) 4878-S125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S125 |
Description | BRIDGE RECT 1P 250V 0.8A TO269AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 250 V Surface Mount TO-269AA MINIDIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | S125 Models |
Category | Current - Average Rectified (Io) 800 mA |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 800 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 250 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-269AA, 4-BESOP |
Voltage - Peak Reverse (Max) 250 V | Supplier Device Package TO-269AA MINIDIL SLIM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S125 | DComponents | 3 898 | 5245-S125CT-ND | 11,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,31900 Kč | 63,19 Kč |
| 100 | 3,99170 Kč | 399,17 Kč |
| 500 | 2,98568 Kč | 1 492,84 Kč |
| 1 000 | 2,66033 Kč | 2 660,33 Kč |
| 2 000 | 2,38629 Kč | 4 772,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,08910 Kč | 10 445,50 Kč |
| 10 000 | 1,90525 Kč | 19 052,50 Kč |
| 15 000 | 1,81155 Kč | 27 173,25 Kč |
| 25 000 | 1,70624 Kč | 42 656,00 Kč |
| 35 000 | 1,64387 Kč | 57 535,45 Kč |
| 50 000 | 1,58326 Kč | 79 163,00 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |


