
S125 | |
|---|---|
DigiKey Part Number | 4878-S125TR-ND - Tape & Reel (TR) 4878-S125CT-ND - Cut Tape (CT) 4878-S125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S125 |
Description | BRIDGE RECT 1P 250V 0.8A TO269AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 250 V Surface Mount TO-269AA MINIDIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | S125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 250 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 800 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 250 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA MINIDIL SLIM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 100 | 3,72080 Kč | 372,08 Kč |
| 500 | 2,78350 Kč | 1 391,75 Kč |
| 1 000 | 2,48007 Kč | 2 480,07 Kč |
| 2 000 | 2,22453 Kč | 4 449,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,94756 Kč | 9 737,80 Kč |
| 10 000 | 1,77618 Kč | 17 761,80 Kč |
| 15 000 | 1,68883 Kč | 25 332,45 Kč |
| 25 000 | 1,59064 Kč | 39 766,00 Kč |
| 35 000 | 1,53251 Kč | 53 637,85 Kč |
| 50 000 | 1,47600 Kč | 73 800,00 Kč |
| 125 000 | 1,40162 Kč | 175 202,50 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |









