13.5V Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSOT05C

DigiKey Part Number
4878-PSOT05CTR-ND - Tape & Reel (TR)
4878-PSOT05CCT-ND - Cut Tape (CT)
4878-PSOT05CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSOT05C
Description
TVS DIODE 5VWM 13.5VC SOT233
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13.5V Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
PSOT05C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
42A (8/20µs)
Mfr
Power - Peak Pulse
500W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
210pF @ 1MHz
Bidirectional Channels
1
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Reverse Standoff (Typ)
5V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
13.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,17900 Kč41,79 Kč
1002,61010 Kč261,01 Kč
5001,92552 Kč962,76 Kč
1 0001,70420 Kč1 704,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,42177 Kč4 265,31 Kč
6 0001,27927 Kč7 675,62 Kč
9 0001,20657 Kč10 859,13 Kč
15 0001,12483 Kč16 872,45 Kč
21 0001,07640 Kč22 604,40 Kč
30 0001,02931 Kč30 879,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč