
PPS5150 | |
|---|---|
DigiKey Part Number | 4878-PPS5150-ND |
Manufacturer | |
Manufacturer Product Number | PPS5150 |
Description | DIODE SCHOTTKY 150V 5A TO277B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount TO-277B |
Datasheet | Datasheet |
EDA/CAD Models | PPS5150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,79665 Kč | 18 983,25 Kč |
| Unit Price without VAT: | 3,79665 Kč |
|---|---|
| Unit Price with VAT: | 4,59395 Kč |











