


PPH10100 | |
|---|---|
DigiKey Part Number | 4878-PPH10100CT-ND - Cut Tape (CT) 4878-PPH10100DKR-ND - Digi-Reel® 4878-PPH10100TR-ND |
Manufacturer | |
Manufacturer Product Number | PPH10100 |
Description | DIODE SCHOTTKY 100V 10A TO277A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277A |
Datasheet | Datasheet |
EDA/CAD Models | PPH10100 Models |
Category | Voltage - Forward (Vf) (Max) @ If 680 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 150 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-277A |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -50°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10P10-M3/86A | Vishay General Semiconductor - Diodes Division | 54 522 | V10P10-M3/86AGICT-ND | 28,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 25 | 7,11400 Kč | 177,85 Kč |
| 100 | 6,19020 Kč | 619,02 Kč |
| 250 | 5,75008 Kč | 1 437,52 Kč |
| 500 | 5,48468 Kč | 2 742,34 Kč |
| 1 000 | 5,26630 Kč | 5 266,30 Kč |
| 2 500 | 5,03549 Kč | 12 588,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,38842 Kč | 26 942,10 Kč |
| 10 000 | 4,99555 Kč | 49 955,50 Kč |
| 15 000 | 4,79544 Kč | 71 931,60 Kč |
| 25 000 | 4,57069 Kč | 114 267,25 Kč |
| 35 000 | 4,43762 Kč | 155 316,70 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


