


P6SMBJ6.0CA | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ6.0CATR-ND - Tape & Reel (TR) 4878-P6SMBJ6.0CACT-ND - Cut Tape (CT) 4878-P6SMBJ6.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ6.0CA |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ6.0CA Models |
Category | Current - Peak Pulse (10/1000µs) 58.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 25 | 1,81440 Kč | 45,36 Kč |
| 100 | 1,53710 Kč | 153,71 Kč |
| 250 | 1,40436 Kč | 351,09 Kč |
| 500 | 1,32414 Kč | 662,07 Kč |
| 1 000 | 1,25778 Kč | 1 257,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,69090 Kč | 5 072,70 Kč |
| 6 000 | 1,52593 Kč | 9 155,58 Kč |
| 9 000 | 1,44184 Kč | 12 976,56 Kč |
| 15 000 | 1,34726 Kč | 20 208,90 Kč |
| 21 000 | 1,29125 Kč | 27 116,25 Kč |
| 30 000 | 1,23678 Kč | 37 103,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

