58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AA, SMB

P6SMBJ36A

DigiKey Part Number
4878-P6SMBJ36ATR-ND - Tape & Reel (TR)
4878-P6SMBJ36ACT-ND - Cut Tape (CT)
4878-P6SMBJ36ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ36A
Description
TVS DIODE 36VWM 58.1VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMBJ36A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.3A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
40V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
58.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTVS36VP1UP,115Nexperia USA Inc.4321727-4439-1-ND14,60000 KčSimilar
In-Stock: 7 835
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,93000 Kč7,93 Kč
104,85900 Kč48,59 Kč
1003,04700 Kč304,70 Kč
5002,25906 Kč1 129,53 Kč
1 0002,00400 Kč2 004,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,67942 Kč5 038,26 Kč
6 0001,51557 Kč9 093,42 Kč
9 0001,43205 Kč12 888,45 Kč
15 0001,33812 Kč20 071,80 Kč
21 0001,28248 Kč26 932,08 Kč
30 0001,22838 Kč36 851,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,93000 Kč
Unit Price with VAT:9,59530 Kč