


P6SMBJ28CA | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ28CATR-ND - Tape & Reel (TR) 4878-P6SMBJ28CACT-ND - Cut Tape (CT) 4878-P6SMBJ28CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ28CA |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ28CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,93500 Kč | 19,35 Kč |
| 100 | 1,62290 Kč | 162,29 Kč |
| 500 | 1,43562 Kč | 717,81 Kč |
| 1 000 | 1,37320 Kč | 1 373,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06111 Kč | 3 183,33 Kč |
| 6 000 | 0,97788 Kč | 5 867,28 Kč |
| 9 000 | 0,96489 Kč | 8 684,01 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |


